Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piko H0 55227 Left Curved Switch R3/R4

Order Code:  

55-3379

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 55227  Copy to clipboard EAN-13: 4015615552277
  • Country of Origin:
 Report an error

Discontinued

This length of curved track from Piko has a left switched turn and is suitable for inclusion in an H0 scale model railway layout.
  • Suitable for passing from radius R3 to R4
  • Scale: H0
  • Track type: Piko A
  • Profile height 2.5mm
  • Angle: 2x 30°
  • Radius (model train): 384mm
  • Track system: Pico A track
  • Suitable for manual or electronic positioning
  • Manufacturer's part 55227

For a suitable electric switch controller use Rapid part 55-2963.

Reviews


Be the first to submit a review