Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic GX-MK12A-P Inductive Proximity Sensor M12 PNP

Order Code:  

49-3480

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: GX-MK12A-P  Copy to clipboard
 Report an error

Discontinued

An unshielded M12 cylindrical inductive proximity sensor with an operating distance of 7mm max., sensing range of 0 to 5.6mm and a sensing object of 24 x 24 x 1mm iron sheet. Suitable for applications such as completeness checks, positioning control and object detection.


  • Normally open output
  • LED Operation indicator
  • Short-circuit protection
  • Brass enclosure
Sensing Range 7mm
Switching Voltage AC N/A
Switching Voltage DC N/A
Switching Current N/A
Output Configuration PNP
Contact Rating N/A

Reviews


Be the first to submit a review