Christmas Opening Hours and Delivery Dates here
TDK-Lambda GWS-500-7.5 Enclosed Power Supply 7.5VDC 67.2A

TDK-Lambda GWS-500-7.5 Enclosed Power Supply 7.5VDC 67.2A

Order Code:

63-8302

Brand: TDK-Lambda MPN: GWS-500-7.5 EAN-13: 4016138868685

Discontinued


This 500W 7.5V single output power supply has a compact and flat 1U enclosed design and features a programmable output voltage and easy system integration. Suitable for a broad range of uses in industrial, test, communications and broadcast applications.


  • Output current 67.2A
  • Overcurrent, overvoltage and overtemperature protection
  • Remote sense
  • 5V Standby always on
  • DC Good signal
  • LED Indication
  • Fan forced air cooling
  • ErP compliant
Output Voltage 6.75V
Output Current 67.2A
Power Rating 500W
Number of Outputs 1
Dimensions 218 x 104 x 41mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 264 / 120 to 370V
Temperature Range -25 to +70°C

Trustpilot