Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TDK-Lambda GWS-500-5 Enclosed Power Supply 5VDC 80A

TDK-Lambda GWS-500-5 Enclosed Power Supply 5VDC 80A

Order Code:  

63-8301

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: GWS-500-5  Copy to clipboard EAN-13: 4016138868678
 Report an error

Discontinued

This 500W 5V single output power supply has a compact and flat 1U enclosed design and features a programmable output voltage and easy system integration. Suitable for a broad range of uses in industrial, test, communications and broadcast applications.


  • Output current 80A
  • Overcurrent, overvoltage and overtemperature protection
  • Remote sense
  • 5V Standby always on
  • DC Good signal
  • LED Indication
  • Fan forced air cooling
  • ErP compliant
Number of Outputs 1
Output Voltage Max. 5.5V
Output Current Max. 80A
Power Rating 500W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -25 to +70°C
Dimensions 218 x 104 x 41mm
Output Current Min. N/A
Output Voltage Min. 4.5V
Supply Voltage Range 85 to 264 / 120 to 370V

Reviews


Be the first to submit a review