Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TDK-Lambda GWS-500-36 500W Enclosed Power Supply 36V DC 14A

Order Code:  

51-8291

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: GWS-500-36  Copy to clipboard EAN-13: 4016138760873
 Report an error

Discontinued

The TDK-Lambda GWS-500-36 500W Enclosed Power Supply 36V DC 14A is an innovative Integrated power supply with excellent efficiency and low no-load loss for all fields of application for ErP Directive. This well designed unit provides 250W of power with convection, complying with EN61000-3-2 Class C, enabling use in lighting systems. Additionally equipped with fully regulated output voltage and short circuit protection, over voltage protection and over-temperature shutdown, while also offering an external option for setting the output voltage.


  • High efficiency
  • Input-phase
  • Low standby consumption <0.5W
  • Compact design for 1U Installation
  • Meets eco-design requirements for ErP standard
  • Integrated auxiliary power source with 5V/0.3A
  • Number of Outputs 1
    Output Voltage Max. 40V DC
    Output Current Max. 14A
    Power Rating 500W
    Input Connection Screw terminals
    Output Connectors Screw terminals
    Temperature Range -25 to +70°C
    Dimensions (L x W x H) 219 x 105 x 41mm
    Output Current Min. N/A
    Output Voltage Min. 32V DC
    Supply Voltage Range 85 to 264 / 120 to 370V

    Reviews


    Be the first to submit a review