Christmas Opening Hours and Delivery Dates here

TDK-Lambda GWS-500-12 500W Enclosed Power Supply 12V DC 42A

Order Code:

51-8289

Brand: TDK-Lambda MPN: GWS500-12 EAN-13: 4016138760859
Qty Unit Price (Ex VAT)
1+ £268.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The TDK-Lambda GWS-500-12 500W Enclosed Power Supply 12V DC 42A is an innovative Integrated power supply with excellent efficiency and low no-load loss for all fields of application for ErP Directive. This well designed unit provides 250W of power with convection, complying with EN61000-3-2 Class C, enabling use in lighting systems. Additionally equipped with fully regulated output voltage and short circuit protection, over voltage protection and over-temperature shutdown, while also offering an external option for setting the output voltage.


  • High efficiency
  • Input-phase
  • Low standby consumption <0.5W
  • Compact design for 1U Installation
  • Meets eco-design requirements for ErP standard
  • Integrated auxiliary power source with 5V/0.3A
  • Output Voltage 10.8V DC
    Output Current 42A
    Power Rating 500W
    Number of Outputs 1
    Dimensions (L x W x H) 219 x 105 x 41mm
    Input Connection Screw terminals
    Output Connectors Screw terminals
    Supply Voltage Range 85 to 264 / 120 to 370V
    Temperature Range -25 to +70°C

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot