Christmas Opening Hours and Delivery Dates here

TDK-Lambda GWS-250-12 250W Enclosed Power Supply 12V DC 21A

Order Code:

51-8285

Brand: TDK-Lambda MPN: GWS-250-12 EAN-13: 4016138760811

Discontinued


The TDK-Lambda GWS-250-12 250W Enclosed Power Supply 12V DC 21A is an innovative Integrated power supply with excellent efficiency and low no-load loss for all fields of application for ErP Directive. This well designed unit provides 250W of power with convection, complying with EN61000-3-2 Class C, enabling use in lighting systems. Additionally equipped with fully regulated output voltage and short circuit protection, over voltage protection and over-temperature shutdown, while also offering an external option for setting the output voltage.


  • High efficiency
  • Input-phase
  • Low standby consumption <0.5W
  • Compact design for 1U Installation
  • Meets eco-design requirements for ErP standard
  • Integrated auxiliary power source with 5V/0.3A
  • Output Voltage 10.8V DC
    Output Current 21A
    Power Rating 250W
    Number of Outputs 1
    Dimensions (L x W x H) 199 x 105 x 41mm
    Input Connection Screw terminals
    Output Connectors Screw terminals
    Supply Voltage Range 85 to 265 / 125 to 370V
    Temperature Range -25 to +70°C

    Trustpilot