Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GWC2000B Geared Hand Winch with Brake & Cable 900kg Capacity

Order Code:  

89-0513

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GWC2000B  Copy to clipboard EAN-13: 5051747772137
  • Country of Origin: China
 Report an error

Discontinued

Hardened steel gear with a heavy plate chassis. Includes an automatic brake system which stops the winch when more than 25kg of force is applied. Features a fully closed gearbox. Suitable for general and recovery operations. Supplied with 15m cable.

Model NoGWC2000B
Capacity:900kg
Gear Ratio:8.8:1
Handle Length:250mm
Hub Diameter:63mm
Maximum Cable/Webbing Size:Ø6.35mm x 15m (cable supplied)
Nett Weight:8.6kg

Type Geared hand
Capacity 900kg
Lifetime Warranty No

Reviews


Be the first to submit a review