Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Stgw30nc120hd Igbt N 1200V 30A TO247

Order Code:  

47-0538

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: STGW30NC120HD Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.00
25+ £3.35

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Out of Stock50 due on 16/07/2024

The new STGW30NC120HD from ST is an ultra-fast 1200V IGBT that has been designed for applications up to 130kHz. This device uses the latest high voltage technology based on the PowerMESH strip layout which, together with a new lifetime control system, gives higher levels of performance from a device of this type. Optimised for high switching performance and low losses this device is particularly suitable for welding, PFC, lighting, induction heating and high frequency applications.


  • Ultra-high speed
  • Low on-losses
  • Low on-voltage drop
  • High current capability
  • High input impedance (voltage driven)
  • Low gate charge
  • Ideal for soft switching applications
  • Housed in an industry standard TO-247 package
Channel Type N-Channel
Gate Threshold Voltage 5.75V
Package/Case TO-247
Collector-Emitter Saturation Voltage 2.2V
Collector-Emitter Breakdown Voltage 1200V
Collector Current (Ic) 30A
Power Dissipation (Pd) 220W
Fall Time 312ns
Height 20.15mm
Length 15.75mm
Operating Temperature Range -55 to +150°C
Rise Time 11ns
Width 5.15mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review