Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker GW2810-GB Blower Vacuum 2800W

Order Code:  

84-8699

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: GW2810-GB  Copy to clipboard EAN-13: 5035048440308
 Report an error

Discontinued

This lightweight blower vacuum from Black+Decker is comfortable to hold and easy to manoeuvre yet has excellent suction power for the removal of even the most stubborn garden debris. A fast blow speed of 380km/h powers through the toughest of tidying tasks in the garden.

The GW2810-GB has a variable speed trigger and a high impact shredder which reduces the volume of debris and accelerates composting. A large 50 litre collection bag minimises the need for frequent emptying.


  • Input power: 2,800W
  • Vacuum volume: 14m³
  • Blow speed: 230-380km/h
  • Mulching ratio: 16:1
  • Collection bag capacity: 50 litre
  • Weight: 4.6kg
  • Manufacturer's part GW2810-GB

Reviews


Be the first to submit a review