Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek PSW160 Single Output Variable Bench DC Power Supplies 360W/720W/1080W

<P>These <STRONG>PSW160 single output variable bench DC power supplies </STRONG>from <STRONG>GW Instek </STRONG>are single output multi-range programmable switching power supplies with either 360W, 720W or 1080W. </P><BR><P>Designed with a host excellent features, including the multi-range feature, allowing the flexible and efficient configuration of voltage and current within the rated power range. The power supplies can also be connected to other units in the PSW-Series to a maximum 2 units or in parallel to a maximum 3 units, allowing a higher voltage or higher current output, providing a broad coverage of applications. </P><BR><P>There are numerous advantages to using these specific power supplies, including the CV/CC priority selection, which is a useful feature for DUT protection. A conventional power supply normally operates under CV mode when the power output is turned on, which could bring a high inrush current to the capacitive load or current-intensive load at the power output-on stage. </P><BR><P>Elsewhere, the power supplies provide USB host/device and LAN interfaces as standard and GPIB-USB optional. The LabVIEW driver and the data logging PC software are supported on the interfaces available. An analog control/monitoring connector is also available at the rear panel for external control of power on/off and external monitoring of power output voltage and current. </P><BR><P>The adjustable slew rate of these power supplies allow them to be set for either output voltage or output current for a specific rise time at the low to high level transition, and a specific fall time at the high to low level transition. This facilitates the characteristic verification of a DUT during voltage or current level changes with controllable slew rates. The manufacturing tests of lighting device or large capacitance capacitor during power output-on are mostly associated with the occurrence of high surge current, which can reduce the life time of the DUT. To prevent inrush current from damaging current-intensive devices, a smooth and slow voltage transition during power on-off can significantly reduce the spike current and protect the device from high current damage. </P><BR><P>The output on/off delay feature enables the setting of a specific time delay for output on and off. This is useful when multiple PSW units are used to generate various outputs with specific on/off time relations. This multiple-output control can be done through the analog control terminal at the rear panel or through the PC programming with standard commands.</P><P></P>
  • 160V voltage rating
  • 360W, 720W or 1080W available
  • Range includes 0 ~ 7.2A, 0 ~ 14.4A or 0 ~ 21.6A currents
  • Constant power output for multiple range (V and I) operation
  • CV/CC priority - suitable for the battery and LED industry
  • Adjustable slew rate
  • Series and parallel operation (2 units in series/3 units in parallel maximum)
  • High efficiency and high power density
  • 1/6 rack mount size design (EIA/JIS standard)
  • Standard interface: LAN, USB, analog control interface, GPIB-USB adaptor (optional)
  • LabVIEW driver
DC bench power supply
Output ratingPSW 160-7.2PSW 160-14.4PSW 160-21.6
Voltage0 ~ 160V0 ~ 160V0 ~ 160V
Current0 ~ 7.2A0 ~ 14.4A0 ~ 21.6A
Power360W720W1080W
*Question functionality currently disabled