Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek Power Supply For Current Probe (2- and 4-ch)

<P>This device can be directly connected to a BNC input connector of a waveform measuring instrument such as an oscilloscope or recorder, and by clamping on a conductor to be measured, allows the current waveform to be easily captured.</P>
  • Highly accurate current detection
  • Easy current measurement
  • Broadband frequency characteristics DC to 50 MHz (for GCP-530)
  • Broadband frequency characteristics DC to 100 MHz (for GCP-1030)
  • Compact and permits measurement of low current levels
  • Easy protect function at excessive input
  • Manufacturers part no. GW Instek GCP-425P (4-Channel)
  • Manufacturers part no. GW Instek GCP-206P (2-Channel)
Mftrs. Part NoGCP-206PGCP-425P
Order code90-634390-6342
Compatible current probesGCP-530GCP-530
GCP-1030GCP-1030
Number of power supply connectors24
Output voltage±12V ±0.5V±12V ±0.5V
Rated output current600mA±2.5A
Rated supply voltage (50 – 60Hz)100V - 240V AC ±10%100V - 240V AC ±10%
Maximum rated power20VA170VA
Dimensions73(W) x 110(H) x 186(D)mm80(W) x 119(H) x 200(D)mm
Weight1.1kg approx.1.1kg approx
*Question functionality currently disabled