Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek PEL-2000 Series DC Electronic Load

<p> <P>The PEL-2000 Series includes two types of mainframes and 4 types of load modules to accommodate users requirements in a flexible manner. Any load module combination can be used with a mainframe to tailor a test system based on the number of channels, and the maximum load power, voltage and current of each channel. </P> <P>Multiple loads can be connected in parallel to provide a higher-power load to test higher power supply outputs. This flexibility significantly reduces the investment needed for future projects that have different power requirements. The PEL-2004 is a 4-slot mainframe with a master control unit to hold 4 load modules, while PEL-2002 is a 2-slot mainframe with master control unit to hold 2 load modules. When the PEL-2004 is configured with 4 load modules rated at 350W each, the PEL-2000 series is able to sink up to 1.4kVA of power.</P></p>
  • Sequence function to do high Efficient load simulations
  • Flexible configuration with mainframes and plug-in modules
  • Multiple independent load inputs up to 8 channels in a mainframe
  • Parallel connection of inputs for increased load capacity
  • Parallel connection of inputs for static and dynamic tests
  • Multiple channels run for dynamic tests under one clock control
  • Maximum rated power for low range high resolution CC tests
  • Von setting and Von on/off for start-up Von tests
  • Program mode to create work routines for repetitive tests
  • OPP/OCP/OVP/OTP protections
  • External channel control/monitoring via an analog control connector
  • Multi-Interface USB Device / Host, RS-232C, and GPIB (Optional)
  • Multi-mainframe link up to 5 mainframes in a system
  • Manufacturers part no. GW Instek PEL-2002
  • Manufacturers part no. GW Instek PEL-2004
  • Manufacturers part no. GW Instek PEL-2020
  • Manufacturers part no. GW Instek PEL-2030
  • Manufacturers part no. GW Instek PEL-2040
  • Manufacturers part no. GW Instek PEL-2041

 

*Question functionality currently disabled