Gewiss GW 44 236 Junction Box IP55 Quick Fix Lid Grey 150 x 110 x 70mm No Holes

MPN
GW 44 236
Brand
Gewiss
EAN-13
8011564196230
Order Code
30-2280
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.97
10+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 39 in stockAdditional quantity lead time 4 weeks

Grey surface mounting junction box, 150 x 110 x 70mm, designed for both ease of installation and use, as well as providing the highest level of protection against the ingress of water and solid matter.
  • Made from technopolymer
  • Ideal for normal junction, special and industrial uses
  • IP55 Protection degree
  • Supplied with quick fix lid and no holes

Enclosure modification


Material Technopolymer
Protection Rating IP55
Colour Grey
Enclosure Height 70mm
Enclosure Length 150mm
Enclosure Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot