GW Instek GVT-417B AC Millivolt Meter

MPN
GVT-417B
Brand
GW Instek
EAN-13
4719692505118
Order Code
90-6249
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £216.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The GW Instek GVT-417B AC Millivolt Meter is a compact analog AC millivoltmeter ideal for low level voltage measurements beyond ordinary multimeter capabilities; 300uV sensitivity is maintained over 100V full scale. The GW Instek GVT-417B provides dual channel measurement, simultaneously or separately. Voltage scale is separated into 12 ranges, instantly accessible by a large rotary selector. The wide measurement range (10Hz to 1MHz) and voltage (-70dB to +40dB) provide ample headroom for most applications.


  • Full Scale Sensitivity
  • Measurement Frequency: 10Hz to 1MHz
  • Measurement Amplitude: -70dB to +40dB in 12 Ranges
  • CE Approved
  • Manufacturers part no. GW Instek GVT-417B
Type Voltmeter
Display Analogue meter
Interfaces 0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot