Christmas Opening Hours and Delivery Dates here

Sealey GV180WM Garage Vacuum 1500W with Remote Control - Wall Mounting

Order Code:

89-9414

Brand: Sealey MPN: GV180WM EAN-13: 5051747863668
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £215.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same day

Robust, wall mounting, remote control, wet and dry vacuum cleaner. Fitted with a powerful 1500W motor and noise diffuser, this unit is ideal for use in garage and workshop environments. Features an 8m spring hose, ideal for double garages. Also features remote control buttons on nozzle to allow the user to turn the unit on/off without leaving the cleaning area. Includes 5m power cable, extension lances (x2), combo brush, round brush, deluxe car nozzle, crevice tool, washable cartridge filter, foam filter and dust bag. Innovative design allows these accessories to be stored away, keeping your work area clean and tidy.

Model NoGV180WM
Airflow:71.28m³/hr
Drum Size:18L
Filter Type:Cartridge
Maximum Vacuum Pressure:165mbar
Motor Power:1500W
Nett Weight:10.7kg
Replacement Parts:GV180WM.27 - Cartridge Filter, GV180WM.26 - Foam Filter, GV180WM.18 - Dust bag
Supply:230V
Vacuum Accessories Diameter:Ø35mm

Type Garage vacuum
Capacity 18L
Power 1500W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot