Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Garo GTPN48 48 Way 125 Amp Metal TPN Board

Order Code:  

65-3233

  Copy to clipboard
Brand: Garo  Copy to clipboard MPN: GTPN48 Copy to clipboard
  • Quickly find another product in this range by Number of Modules:

 Report an error
Qty Unit Price (Ex VAT)
1+ £176.31

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/06/2024

A triple pole and neutral (TPN) distribution board from Garo.

The board has a modern style finished in RAL7035 powder paint and complies with BS EN 61439-3.


  • Number of ways: 48
  • Rated voltage: AC 380V/415V, 50/60Hz
  • Maximum loading current: 125A
  • Section neutral & earth terminal are fitted both sides
  • Quicker installation with earth & neutral terminals adjacent to the MCBs / RCBOs
  • Fully enclosed busbar system
  • Complete shrouding for main incomer
  • Removable gland plate for ease of cable entry
  • Keyhole fixing for ease of wall mounting
  • All TP&N boards can be fitted with a main switch or RCCB
  • Compliant with BS EN 61439-3
  • Garo type GTPN48
Maximum Current Rating 125A
Number of Modules 48
Window Type None

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review