A triple pole and neutral (TPN) distribution board from Garo.
The board has a modern style finished in RAL7035 powder paint and complies with BS EN 61439-3.
- Number of ways: 12
- Rated voltage: AC 380V/415V, 50/60Hz
- Maximum loading current: 125A
- Section neutral & earth terminal are fitted both sides
- Quicker installation with earth & neutral terminals adjacent to the MCBs / RCBOs
- Fully enclosed busbar system
- Complete shrouding for main incomer
- Removable gland plate for ease of cable entry
- Keyhole fixing for ease of wall mounting
- All TP&N boards can be fitted with a main switch or RCCB
- Compliant with BS EN 61439-3
- Garo type GTPN12
Maximum Current Rating |
125A |
Number of Modules |
12 |
Window Type |
None |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In