Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker GT5055 Hedge Trimmer 55cm 500W

Order Code:  

84-8653

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: GT5055-GB  Copy to clipboard EAN-13: 5035048341407
 Report an error

Discontinued

This hedge trimmer from Black+Decker has a durable sharp metallic 55cm blade and is suitable for cutting medium sized hedges with brnches up to 22mm in diameter. The angled blade provides optimum cutting perforrmance while the handle is designed to feel comfortable and secure in the hand.


  • Input power 500W
  • Speed 1835/min
  • Blade length 55cm
  • Blade gap 22mm
  • Weight 2.8kg
  • Manufacturer's part GT5055-GB
Type Hedge trimmer
Power 500W
Blade Gap 22mm
Blade Length 55cm

Reviews


Be the first to submit a review