Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker GT5050 Hedge Trimmer 50cm 500W

Order Code:  

84-8651

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: GT5050-GB  Copy to clipboard EAN-13: 5035048341346
 Report an error

Discontinued

This hedge trimmer from Black+Decker has a 50cm blade and is suitable for cutting medium sized hedges with branches up to 22mm in diameter. The angled blade provides optimum cutting perforrmance and is supplied with a hard blade sheath for safe storage.
  • Input power 500W
  • Speed 1850/min
  • Blade length 50cm
  • Blade gap 22mm
  • Weight 2.7kg
  • Manufacturer's part GT5050-GB

Reviews


Be the first to submit a review