Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ATC Semitec 204GT-2 Gt Thermistor 200k 3%

ATC Semitec 204GT-2 Gt Thermistor 200k 3%

Order Code:  

61-0454

  Copy to clipboard
Brand: ATC Semitec  Copy to clipboard MPN: 204GT-2  Copy to clipboard
 Report an error

Discontinued

High Heatproof Series NTC Thermistor, 200K Resistance, 4338K Beta Value, 2% Accuracy, 3% Resistance Tolerance, 7s Thermal Time Constant, 0.6mW/°C Dissipation Factor, -50°C to +300°C Temperature Range, Radial Lead, 45mm Lead, The GT Series Thermistors are Made up of a High Quality Thermistor Element and the Lead Wire is Connected to the Thermistor Element by Alloyed Technology and Glass Coating for the Thermistor Element, High Heat-resistance, High Sensitive, Fast Response Time, High Reliability, Wide Category Temperature Range, High Moisture Proof, High Accuracy, Reasonable Price

Reviews


Be the first to submit a review