Good Sky GS-SH-224T 24V DPDT Subminiature Relay

Image Representative of Range

Good Sky GS-SH-224T 24V DPDT Subminiature Relay

MPN
GS-SH-224T
Brand
Good Sky
Order Code
60-4758
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.20
25+ £1.76
100+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 148 in stockFurther 1,075 despatched in 4 working days

Compact lightweight DPDT relay for high density PCB mounting.


  • DPDT contact
  • 24V DC coil voltage
  • 120V AC/24V DC contact voltage
  • 2A contact current
  • 7.62mm pitch
  • 21mm long, 10.1mm wide, 12.1mm high
  • UL Approved
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Coil Resistance 2880O
Height 10mm
Length 21mm
Mounting Type PCB
Operating Temperature -30 to +80°C
Switching Voltage Max 120V AC
Type Sky GS
Width 12mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot