Good Sky GS-SH-224D 24V GS-D Series 1A DPDT Relay

MPN
GS-SH-224D
Brand
Good Sky
Order Code
60-4694
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.34
25+ £2.67
100+ £2.40
250+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 52 in stockFurther 872 despatched in 4 working days

Compact, lightweight double pole sub-miniature changeover 1A relay from Good Sky designed to give high density PCB mounting.


  • Coil voltage 24V DC
  • DPDT contact
  • Coil consumption 360mW
  • Coil resistance 1600R
  • Contact current 2A
  • 92/8 gold silver alloy on silver palladium contacts allows low level switching (1V DC 1mA)
  • Casing is epoxy resin sealed for washing
  • UL Approved
  • BT47 style relays
  • GS-D series
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Coil Resistance 1600O
Height 15.6mm
Length 20.3mm
Mounting Type PCB
Operating Temperature -30 to +80°C
Switching Voltage Max 120V AC
Type Sky GS
Width 10.1mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Perfect low cost relay

Often a realy is still the best solution. This one with double contacts can be used as a single to get even greater reliability. The contact rating is ideal for general purpose use. Goodsky seem a good make.

Reviewed by: Nigel Pearson

Trustpilot