Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GSS2323G Galvanised Steel Shed Green 2.3 x 2.3 x 1.9m

Order Code:  

89-9852

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GSS2323G  Copy to clipboard EAN-13: 5051747941021
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

Green painted galvanized steel panels easily screw and rivet together to form a rigid and secure structure. Features an apex style roof which gives extra water run off. Single door fitted with cross bolt and eyelet that accepts padlock (not included) for additional security. Supplied with bolt down fixing kit for secure fixing.

Model NoGSS2323G
Colour:Green
Doors:1
Nett Weight:82.96Kg
Note:*Minimum Wall Height
Overall Size (W x D x H):2300 x 2300 x 2000*mm
Roof Type:Apex

Type Shed
Width 2.3mm
Depth 2.6mm
Height 1.9mm
Material Steel
Doors 1
Lifetime Warranty No

Reviews


Be the first to submit a review