Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GSS150815G Galvanised Steel Shed Green 1.5 x 0.8 x 1.5m

Order Code:  

89-9850

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GSS150815G  Copy to clipboard EAN-13: 5051747941045
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

A galvanised steel shed from Sealey which can be easily assembled to form a rigid and secure structure. Featuring a flat roof and double doors, secured by cross bolt and eyelet, which will accept a padlock (not included) for additional security.


  • Overall size (W x D x H*): 1500 x 800 x 1500mm
  • Supplied with bolt down fixing kits
  • Manufacturer's part GSS150815G
Type Shed
Width 1.5mm
Depth 0.8mm
Height 1.5mm
Material Steel
Doors 2

Questions


*Question functionality currently disabled


14 February 2018 Question by: Rapid Customer | Product code: 89-9850
Q. in your opinion would this container be suitable for overnight storage of vegetbles. eg would you consider it rodant proof?
A. Hi Jackie, thank you for your question. If this is installed and secured on a flat concrete plinth then we see no reason why not, please see the instructions.

Reviews


Be the first to submit a review