Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Arduino GSM Shield with Antenna Connector A000044 Board

Order Code:  

73-4732

  Copy to clipboard
Brand: Arduino  Copy to clipboard MPN: A000044  Copy to clipboard
 Report an error

Discontinued

The Arduino GSM Shield with antenna connector is designed to provide internet connection, via a GPRS wireless network, to an Arduino board. It will be possible, with the appropriate network operator permissions, to connect to the internet, make and receive telephone calls and send or receive SMS messages. To connect, the module plugs into an Arduino board and a SIM card from a GPRS operator is inserted into the shield SIM card slot. The shield utilises a quad-band radio modem and communicates with the board using AT commands.
  • Onboard antenna socket
  • Power supplied from connected Arduino board
  • On-board indication of power status and data
  • Power and reset buttons
  • Speaker and microphone connections
  • Full connection instructions included

Note: Arduino board not included.
Type GSM interface

Questions


*Question functionality currently disabled


09 November 2013 Question by: Rapid Customer | Product code: 73-4732
Q. Does this require for an external antenna to be connected to operate?
A. Hi Matthew, thanks for your question. This module would require an external antenna to operate. However, 73-4734 is a virtually identical board with an integrated antenna.

Reviews


Be the first to submit a review