Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RF Solutions ANT-GSMPUKS-IP67 Gsm Rugged Quad Band Puck Antenna

Order Code:  

43-3251

  Copy to clipboard
Brand: RF Solutions  Copy to clipboard MPN: ANT-GSMPUKS-IP67  Copy to clipboard
 Report an error

Discontinued

A rugged antenna with high performance for worldwide use. This antenna provides Quad Band GSM antenna with 2dBi gain. Housed in a rugged low profile UV resistant, this antenna is compact and resistant to vandalism.


  • GSM Quad band antenna
  • IP67 rated
  • Low profile package
  • Worldwide use
  • 800/900/1800/1900MHz
  • +2dBi Gain
  • Rugged screw fix connector
  • 3m RG174 Cable
  • SMA Male connector
  • Screw fix connector: M14
  • Operates from: –35°C to +85°C
  • Applications include automotive applications and covert applications
Mounting Through hole
Antenna Construction Puck
Cable Type RG174
Connector SMA male

Reviews


Be the first to submit a review