Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker GSL700 Shear Shrubber Kit 7V 1 x 1.2Ah Li-ion

Order Code:  

84-8643

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: GSL700  Copy to clipboard EAN-13: 5035048291238
 Report an error

Discontinued

With the GSL700 Shear Shrubber kit from Black+Decker you get two tools in one. The quick and easy blade change system enables the blades to be switched between trimming and edging with the minimum of effort. The docking station and charger are also separate to provide for maximum charging flexibility.


  • Input power 7V
  • Blade length 10cm
  • Blade gap 9mm
  • Runtime 60 mins
  • Weight: 0.65kg
  • Manufacturer's part GSL700

Supplied with 1 x 1.2Ah Li-ion battery.
Type Trimmer
Power 7V
Blade Gap 9mm
Blade Length 10cm

Reviews


Be the first to submit a review