Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GSC110385 Galvanized Steel Floor Cabinet 4-Shelf Extra-Wide

Order Code:  

89-8645

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GSC110385  Copy to clipboard EAN-13: 5054630028380
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £310.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 28/04/2024

Floor standing galvanized steel cabinet with lockable double doors. Fitted with four adjustable shelves and base storage. Supplied with four keys. Ideal for factory, workshop or home use. Features two rear wiring grommets allowing power tool batteries and other devices to be charged whilst in storage. Floor cabinet is supplied flat-packed and will need some assembly.


  • Extra-wide, floor standing, galvanized steel cabinet.
  • Four adjustable shelves and base storage.
  • Supplied with four keys.
  • Ideal for factory, workshop or home use.
  • Two rear wiring grommets.
  • Overall Size (W x D x H): 1100 x 400 x 1830mm.
  • Supplied flat-packed.
  • Model No. GSC110385
Type Cabinet
Width 1100mm
Depth 380mm
Height 1810mm
Material Steel
Doors 2
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review