Christmas Opening Hours and Delivery Dates here

Sealey GSA674 Air Die Grinder 90° Angle

Order Code:

89-7901

Brand: Sealey MPN: GSA674 EAN-13: 5051747596610
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £31.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Contoured composite handle moulded around lightweight aluminium alloy housing, reduces effects of chill on operator's hands and provides added control. Directional, low noise air exhaust can be rotated 360°, giving operator added protection. Fitted with safety trigger to prevent inadvertent operation. Supplied with adjustment spanners.

Model NoGSA674
Air Consumption:4cfm
Air Inlet Size:1/4"BSP
Collet Diameter:Ø6mm
Configuration:90° - Midi
Free Speed:20000rpm
Length:170mm
Nett Weight:0.54kg
Noise Power/Pressure:102/91dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:1.4/0.7m/s²

Type Angled grinder
Operating Pressure 90psi
Pieces 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot