Christmas Opening Hours and Delivery Dates here

Sealey GSA67 Generation Series Air Die Grinder Kit 15pc

Order Code:

89-4027

Brand: Sealey MPN: GSA67 EAN-13: 5024209731225
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Includes Model No. GSA671 and supplied with set of grinding points, chuck spanners and storage case.

Model NoGSA67
Air Consumption:7cfm
Collet Diameter:Ø3mm, Ø6mm
Configuration:Straight - Midi
Free Speed:22000rpm
Inlet Size:1/4"BSP
Length:165mm
Nett Weight:0.48kg
Noise Power/Pressure:104/93dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:1.1/2.15m/s²

Type Grinder kit
Operating Pressure 90psi
Pieces 13

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot