Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Edimax GS-1026 24-Port Gigabit with 2 SFP Slots Rack-mount Switch

Order Code:  

58-5560

  Copy to clipboard
Brand: Edimax  Copy to clipboard MPN: GS-1026 Copy to clipboard EAN-13: 4710700928554
  • Country of Origin:
 Report an error

Discontinued

This 24-port rack-mount switch from Edimax is designed for medium and large networks, in order to strengthen its network connection. Attached are brackets for rack mounting. The 19in-switch fits into your rack cabinet and is an excellent choice to make your network more efficient.

Compliance with IEEE Energy Efficient Ethernet (EEE)
The switch offers environmental friendliness with gigabit ethernet speeds that are critical for network applications of the next generation. To meet the standard IEEE 802.3az, the switch provides power saving features, so that energy consumption and costs are reduced.

Detection of dead links
The function to adjust energy use reduces energy use automatically when an unpowered network device or inactive link is detected. That is, the energy consumption of the switch can be adjusted according to the link status or the number of active network devices when possible.

Cable length detection
The devices that are equipped with this eco-friendly feature can automatically detect the length of connected ethernet cables and adjust power usage accordingly. The shorter the cable length, the less energy is consumed.

Supports high-speed networking and jumbo frames
The switch is an excellent solution for expanding your Gigabit network. With Gigabit speed, the GS-1024 offers high flexibility and high bandwidth connection to servers, workstations and other attached devices. This allows you to save time when large files are transferred. It also supports jumbo frames 9K, so you can take advantage of the network when transferring large files better.

Design without fan
Since the design without fan ensures quiet operation in small offices, the switch is the perfect solution for use in small offices and home office rooms.

Supports auto-negotiation
Each port of the switch can automatically detect the connected network devices that work with 10s or 100 Mbit/s full/half duplex mode and 1000 Mbit/full duplex mode. The GS-1024 can adjust the speed and mode accordingly.

Supports non-blocking wire speed
The switch receives and sends traffic seamlessly with its non-blocking wire speed. All connections have simultaneously a speed of up to 2000 Mbit/s full-duplex mode. This property provides all connected devices full wire speed and allows you to work smoothly with a high-speed network.

Supports store-and-forward architecture
With the store-and-forward architecture fragment and CRC error packets are filtered so that the switch can improve network performance by reducing the spread of bad network packets.
  • Mounting type: rack
  • Network device type (category): 19in RJ45 switch box
  • No. of 10/100/1000 Mbps ports: 24x
  • Transfer rate: 1000 Mbit/s
  • Complies with IEEE 802.3, IEEE 802.3u and IEEE 802.3ab
  • Gigabit ethernet with RJ-45 connectors 24
  • Supports full and half duplex 10/100 Mbit/s full duplex 1000 Mbit/s
  • Manufacturer's part GS-1024

Reviews


Be the first to submit a review

Trustpilot