Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cherry GS102301 M20 Threaded Straight Gearspeed sensor Connector Type

Order Code:  

59-4969

  Copy to clipboard
Brand: Cherry  Copy to clipboard MPN: GS102301  Copy to clipboard
 Report an error

Discontinued

A geartooth speed sensor that uses the Hall Effect to sense gear rotation speeds. The sensor has an M20 thread and is terminated by a connector. The sensor has an operating temperature up to 140°C and is resistant to fuels, solvents, and lubricants associated with engines, transmissions, brakes and chassis systems. Suitable for applications such as transmission speed, wheel speed, engine speed sensor, anti-lock braking systems.


  • Packard connector
  • Operates at arbitrarily slow speeds
  • Supplied with an installed Viton O-ring
  • IP68 Rated
  • ESD Resistant to 15kV
Type Geartooth speed sensor
Housing Threaded
Termination Packard MetriPack
Operating Temperature -40 to +140°C
Supply Current 6mA
Supply Voltage 9 to 16V

Reviews


Be the first to submit a review