Affix Grub Screw Assortment In Case With Keys - 306 Piece

Order Code:

49-0189

Brand: Affix MPN: 886327 EAN-13: 4016138497434
Qty Unit Price (Ex VAT)
1+ £118.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

This 306-Piece Grub Screw Assortment features the following pieces:

120 grub screws DIN 913 45H M2 x 5mm - M6 x 10mm
120 grubscrews DIN 914 45H M2 x 5mm - M6 x 10mm
60 grubscrews DIN 916 45H M3 x 6mm - M4 x 12mm
6 pin spanners DIN 911 steel for M2, M2,5, M3, M4, M5, M6


  • 306 pieces
  • DIN 913, DIN 914, DIN 916 and DIN 11
Drive Type Grub
Thread Size Various
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot