Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Akasa GRM92-30 Washable Fan Filter 92mm

Akasa GRM92-30 Washable Fan Filter 92mm

Order Code:  

55-5884

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: GRM92-30  Copy to clipboard EAN-13: 4710614523425
  • Country of Origin:
 Report an error

Discontinued

This washable fan filter 92mm from Akasa is a PC case fan filter which provides the ideal solution for keeping dust out of your PC, while at the same time enhancing cooling performance. When dust gathers on the interior of your computer, this filter spares you the trouble of cleaning your heatsink as only the filter set needs replacing.


  • Colour: Black
  • Washable, easy to clean
  • Achieves cooling of PC
  • 92 x 92mm (L x W)
  • Manufacturer's part GRM92-30
Type Fan filter
Size 92 x 92mm

Reviews


Be the first to submit a review