Adda GRM92-30 Fan Guard and Filter 92mm

MPN
GRM92-30
Brand
Adda
Order Code
37-0877
Country of Origin
Taiwan
  • Quickly find another product in this range by Size:

    125 x 125mm 40 x 40mm 60 x 60mm 84 x 84mm 92 x 92mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.81
10+ £2.66
50+ £2.36
100+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 464 in stockAdditional quantity lead time 9 months

A black fan filter assembly from Adda consisting of a guard, filter media and snap-fit retainer, suitable for use with 92mm fans.


  • Guard and retainer are moulded in UL 94V-0
  • Hi-impact ABS
  • Guards have 4 countersunk mounting holes
  • Assemblies have been specially designed for minimal air resistance
  • Low noise and ease of filter changing
  • Re-useable polyurethane foam filters can simply be vacuumed or cleaned with detergent or cleaning solvents as required
  • Size 97 x 97 x 10mm
  • Adda type GRM92-30
Type Fan filter assembly
For Use With Fans
Material ABS
Size 92 x 92mm

Reviews

Be the first to submit a review

Trustpilot