Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa GRM40-30 Fan Filter

Order Code:  

55-5738

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: GRM40-30  Copy to clipboard EAN-13: 4710614526594
  • Country of Origin: China
 Report an error

Discontinued

This fan filter from Akasa offers a solution to dust gathering on the heatsink – or interior of your computer – as it prevents warmth from dissipating. The design also means no more cleaning of the heatsink is required, as only the filter set needs replacing.


  • Suitable for all 40mm wheel rim drive key
  • Colour: Black
  • Width: 40mm
  • Length: 40mm
  • Manufacturer's part GRM40-30
Type Fan filter
Size 40 x 40mm

Reviews


Be the first to submit a review