Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stabilo Green Boss Yellow

Order Code:  

34-0030

  Copy to clipboard
Brand: Stabilo  Copy to clipboard MPN: 6070/24  Copy to clipboard EAN-13: 4006381436618
  • Country of Origin: Germany
 Report an error

Discontinued

Stabilo Green Boss 83% Recycled Highlighters have been designed with environmentally-aware school children, students, teachers and office workers in mind.


  • Manufactured from 83% recycled plastic
  • Anti-Dry-Out technology: 4 hours dry-out protection for concentrated work
  • Highlights for approx. 375m
  • Water-based ink
  • Two line widths: 2 & 5mm
  • Supplied singly in yellow
Type Highlighter
Quantity 1
Colour Yellow
Tip 2, 5mm

Reviews


Be the first to submit a review