Green PLA filament for 3D printers.
PLA is a safe, biodegradable and non-toxic material. There are no known health and safety risks when used in 3D printers.
- Green PLA filament
- Diameter: 1.75mm
- Shiny surface
- Good compatibility and degradation
- Environmentally friendly material
- Density: 1.25 g/cm³ (@ 21.5°C)
- Print temperature: 190 to 225°C
- Impact strength: 5kJ/m²
- Reel dimensions: 20 x 20 x 7cm
- Supplied on 1kg reels
Material |
PLA |
Diameter |
1.75mm |
Reel Weight |
1kg |
Colour |
Green |
Type |
Filament |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.