Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Gratnells Education Storage Art Trolley 559 x 710 x 482mm

Order Code:  

14-0462

  Copy to clipboard
Brand: Gratnells Ltd  Copy to clipboard MPN: 901  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

Gratnell's Art Trolley gives you extra flexibility when storing larger items like artwork, art materials, crafts and jigsaws. The trays can be removed from the trolley and used with A3 paper inside to keep your surfaces clean and tidy.


  • Supplied complete with 8 eight red Art trays (size A1)
  • Size: 725 x 559 x 482mm (H x W x D)
  • Beige frame
  • 50mm castors
  • Gratnell's Ref: 901
Type Art trolley
Number of Trays 8
Frame Colour Beige
Height 725mm
Width 559mm
Depth 482mm

Reviews


Be the first to submit a review