Comus GR501 Sub-min Dry Contact Reed Sw

MPN
GR501
Brand
Comus
Order Code
78-1014
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £0.261 £0.241
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 41 in stockContact us for additional stock

Sub-miniature low-cost, long-life glass sealed dry contact rhodium reed switch from Comus, Typical applications include liquid level sensors, security systems, reed relays, proximity sensors and counting devices.


  • Tested to one billion operations
  • Switching voltage 100V
  • Switching current 0.5A
  • Switching capacity 10VA
  • NO contacts
  • Contact resistance 150mR
Type Reed switch
Switching Power 10VA
Connection PCB
Contact Configuration NO
Contact Resistance 150mR
Material Rhodium
Operating Voltage (DC) 200V
Size 12.7mm

Questions

*Question functionality currently disabled
Question by: Product code: 78-1014

Q. What is the pull-in value for this product(i.e. 10 - 20 AT)?

A. Thanks for your question. The pull-in value for this product is 7-30 AT.

Reviews

Be the first to submit a review

Trustpilot