Comus GR100 Standard Dry Contact Reed Sw

Order Code:

78-1010

Brand: Comus MPN: GR100
Qty Unit Price (Ex VAT)
1+ £0.325
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 100 due on 15/05/2026

Standard low-cost, long-life glass sealed dry contact rhodium reed switch from Comus, Typical applications include liquid level sensors, security systems, reed relays, proximity sensors and counting devices.


  • Tested to one billion operations
  • Switching voltage 100V DC/150V AC
  • Switching current 1A
  • Switching capacity 10VA
  • NO contacts
  • Contact resistance 100mR
Contact Configuration NO
Contact Resistance 100mR
Connection PCB
Material Rhodium
Operating Voltage (DC) 250V
Sensor Type Reed switch
Size 20.3mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, January 31, 2017 | Question by: Rapid Customer | Product code: 78-1010
Q. Hello, Will this allow current to flow when there is or isn't a magnetic field present? Thanks
A. Hi Peter, thank you for your question. This has a normally open circuit when no magnetic field is present so current will flow without the presence of a magnet.

Reviews

Be the first to submit a review

You may also like


Trustpilot