Christmas Opening Hours and Delivery Dates here

GW Instek GPS-4303 200W Quadruple Output DC Power Supply 0-30V 0-3A

Order Code:

54-7361

Brand: GW Instek MPN: GPS-4303 EAN-13: 4719692501028

Discontinued


This GPS-4303 200W triple output DC power supply from GW Instek is a 4-channel, linear DC power supply which provides an ideal solution for lightweight, inexpensive bench-top or portable applications requiring high regulation and multiple outputs.

Equipped with a host of excellent features, including the overload and reverse polarity protection and output on/off switch, which keeps the power supply's load safe from unexpected conditions.

A high regulation (0.01%+3mV) and low ripple/noise (< 1mVrms, 5Hz~1MHz) are maintained for channel 1 and 2 in constant voltage mode, while an automated cooling fan speed control minimises fan noise according to load conditions, ensuring quiet operation.


  • 4 independent isolated output
  • Four "3 digits" LED displays
  • 0.01% load and line regulation
  • Low ripple and noise
  • Tracking operation and auto series/parallel operation
  • Output on/off switch
  • Output voltage and current setting when output disable
  • Fan speed control circuit to minimize fan noise
  • Over load and reverse polarity protection
  • Optional European jack type terminal
  • Manufacturer's part GPS-4303

User manual, power cord, test lead GTL-104A x2, GTL-105A x2, European test lead GTL-203A x2, GTL-204A x2, GTL-201A x1.

Not recommended for use as a battery charger.


Output Voltage 60V
Number of Outputs 4
Power Rating 200W
Input Voltage 100 / 230V
Output Current Max. 6A
Output Current Min. 0A
Output Voltage Min. 0V

Trustpilot