Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek GPS-3030DD Multiple Output Linear DC Power Supply

Order Code:  

90-6147

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: GPS-3030DD  Copy to clipboard EAN-13: 4719692500984
 Report an error
Qty Unit Price (Ex VAT)
1+ £233.49

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 01/05/2024

The GW Instek GPS-3030DD is a single output, 90W, linear DC power supply. The GW Instek GPS-3030DD includes both analog and digital display meters with varying power outputs. The GW Instek GPS-3030DD features overload and reverse polarity protection as well as high regulation and low ripple/ noise that are maintained at 0.01% and <1mVrms, respectively.

Continuous or dynamic internal load selection accommodates applications such as pulsed current. Remote control terminals offer programming and operation from an external device.


  • Light and compact design
  • 0.01% High regulation
  • Constant voltage and constant current operation
  • Remote control for external programmability
  • Internal select for continuous or dynamic load
  • Low ripple and noise
  • Overload and reverse polarity protection
  • Series or parallel operation
  • Optional European Type Jack Terminal
  • Manufacturers part no. GW Instek GPS-3030DD
Number of Outputs 1
Power Rating 160W
Temperature Range 0 to +40°C
Dimensions (L x W x H) 285 x 128 x 145mm
Output Connectors 4mm binding post terminals
Output Current Max 3A
Output Current Min 0A
Output Voltage Max 30V
Output Voltage Min 0V
Programmable? Yes
Supply Voltage Range (AC) 100 to 240V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


13 March 2013 Question by: Rapid Customer | Product code: 90-6147
Q. What is the purpose of C.C &amp; C.V . ALSO DESCRIBE FULL FORM
A. Hi Rana. Thank you for your question. C.V is constant voltage, C.C is constant current. I can't see a reference to full form.

Reviews


Be the first to submit a review