GW Instek GPS-3030 Multiple Output Linear DC Power Supply

Order Code:

90-6144

Brand: GW Instek MPN: GPS-3030 EAN-13: 4719692500946

Discontinued


The GW Instek GPS-3030 is a single output, 90W, linear DC power supply. The GW Instek GPS-3030 includes both analog and digital display meters with varying power outputs. The GW Instek GPS-3030 features overload and reverse polarity protection as well as high regulation and low ripple/ noise that are maintained at 0.01% and < 1mVrms, respectively.

Continuous or dynamic internal load selection accommodates applications such as pulsed current. Remote control terminals offer programming and operation from an external device.


  • Light and compact design
  • 0.01% High regulation
  • Constant voltage and constant current operation
  • Remote control for external programmability
  • Internal select for continuous or dynamic load
  • Low ripple and noise
  • Overload and reverse polarity protection
  • Series or parallel operation
  • Optional European Type Jack Terminal
  • Manufacturers part no. GW Instek GPS-3030
Number of Outputs 1
Power Rating 160W
Input Voltage 100 to 240V
Dimensions (L x W x H) 285 x 128 x 145mm
Output Connectors 4mm binding post terminals
Output Current Max 3A
Output Current Min 0A
Output Voltage Max 30V
Output Voltage Min 0V
Programmable? Yes
Temperature Range 0 to +40°C

Trustpilot