Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek GPS-2303 Multiple Output Linear DC Power Supply

Order Code:  

90-6123

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: GPS-2303  Copy to clipboard EAN-13: 4719692500922
 Report an error
Qty Unit Price (Ex VAT)
1+ £342.79

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 26/04/2024

The GW Instek GPS-2303 is a 2 to 4 channel, 180W to 200W output, linear DC power supplies. Overload and reverse polarity protection, and an output on/off switch keep the GW Instek GPS-2303 and their load safe from unexpected conditions. A high regulation (0.01%+3mV) and low ripple/noise (<1mVrms, 5Hz to 1MHz) are maintained for channel 1 and 2 in constant voltage mode.

Automated cooling fan speed control minimizes fan noise according to load conditions, ensuring quiet operation. The GW Instek GPS-2303 is an ideal solution for lightweight, inexpensive bench-top or portable applications requiring high regulation and multiple outputs.


  • 4 Independent isolated output
  • Four 3 digits LED displays
  • 0.01% Load and line regulation
  • Low ripple and noise
  • Tracking operation and auto series/parallel operation
  • Output On/Off switch
  • Output voltage and current setting when output disable
  • Fan speed control circuit to minimize fan noise
  • Over load and reverse polarity protection
  • Optional European jack type terminal
  • Manufacturers part no. GW Instek GPS-2303
Number of Outputs 4
Power Rating 200W
Temperature Range 0 to +40°C
Dimensions (L x W x H) 265 x 255 x 145mm
Output Connectors 4mm binding post terminals
Output Current Max 3A
Output Current Min 0A
Output Voltage Max 30V
Output Voltage Min 0V
Programmable? No
Supply Voltage Range (AC) 100 to 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review