Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek GPS-1830D Multiple Output Linear DC Power Supply

Order Code:  

90-6146

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: GPS-1830D  Copy to clipboard EAN-13: 4719692500885
 Report an error
Qty Unit Price (Ex VAT)
1+ £206.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Out of StockBack-order availability date - 03/05/2024

The GW Instek GPS-1830D is a single output, 120W, linear DC power supply. The GW Instek GPS-1830D includes both analog and digital display meters with varying power outputs. The GW Instek GPS-1830D features overload and reverse polarity protection as well as high regulation and low ripple/ noise that are maintained at 0.01% and < 1mVrms, respectively.

Continuous or dynamic internal load selection accommodates applications such as pulsed current. Remote control terminals offer programming and operation from an external device.


  • Light and compact design
  • 0.01% High regulation
  • Constant voltage and constant current operation
  • Remote control for external programmability
  • Internal select for continuous or dynamic load
  • Low ripple and noise
  • Overload and reverse polarity protection
  • Series or parallel operation
  • Manufacturers part no. GW Instek GPS-1830D
Number of Outputs 1
Power Rating 120W
Temperature Range 0 to +40°C
Dimensions (L x W x H) 285 x 128 x 145mm
Output Connectors 4mm binding post terminals
Output Current Max 3A
Output Current Min 0A
Output Voltage Max 18V
Output Voltage Min 0V
Programmable? Yes
Supply Voltage Range (AC) 100 to 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review