The GW Instek GPR-7550D is a single output 375W linear DC power supply. The output from this is 0V to 75V. To protect loads, the GW Instek GPR-7550D features a robust protection measure with overload and reverse polarity protection. Continuous or dynamic output is supported for pulsed current applications such as power amplifier testing.
The high regulation and low ripple/noise make the GW Instek GPR-7550D suitable for high-end bench-top applications requiring precision.
- 0.01% High regulation
- Constant voltage and constant current operation
- Internal select for continuous or dynamic load
- Low ripple and noise
- Overload and reverse polarity protection
- 3½ Digit 0.5 inch LED display
- Internal Select for Continuous or Dynamic Load
- Manufacturers part no. GW Instek GPR-7550D
| Number of Outputs |
1 |
| Power Rating |
375W |
| Input Voltage |
100 to 240V |
| Dimensions |
(L x W x H) 420 x 225 x 145mm |
| Output Connectors |
4mm binding post terminals |
| Output Current Max |
5A |
| Output Current Min |
0A |
| Output Voltage Max |
75V |
| Output Voltage Min |
0V |
| Programmable? |
No |
| Temperature Range |
0 to +40°C |