GW Instek GPR-6030D Multiple Output Linear DC Power Supply

Order Code:

90-6143

Brand: GW Instek MPN: GPR-6030D EAN-13: 4719692500854

Discontinued


The GW Instek GPR-6030D is a single output, 180W, linear DC power supply, featuring many functions that can be found other power supplies, but for lower power demands. The GW Instek GPR-6030D is quite suitable for high-end precision bench top applications.
It is ideal for low load and line regulation for both constant voltage and constant current mode ensure reliable, predictable output.

The GW Instek GPR-6030D has overload and reverse polarity protection as well as internal selection for dynamic or constant load are standard.


  • 0.01% High regulation
  • Constant voltage and constant current operation
  • Internal select for continuous or dynamic load
  • Low ripple and noise
  • Overload and reverse polarity protection
  • 3½ Digit 0.5 inch LED Display
  • Manufacturers part no. GW Instek GPR-1810HD
Number of Outputs 1
Power Rating 180W
Input Voltage 100 to 240V
Dimensions (L x W x H) 335 x 255 x 145mm
Output Connectors 4mm binding post terminals
Output Current Max 3A
Output Current Min 0A
Output Voltage Max 60V
Output Voltage Min 0V
Programmable? No
Temperature Range 0 to +40°C

Trustpilot