The GW Instek GPR-3060D is a single output, 180W, linear DC power supply, featuring many functions that can be found other power supplies, but for lower power demands. The GW Instek GPR-3060D is quite suitable for high-end precision bench top applications.
It is ideal for low load and line regulation for both constant voltage and constant current mode ensure reliable, predictable output.
The GW Instek GPR-3060D has overload and reverse polarity protection as well as internal selection for dynamic or constant load are standard.
- 0.01% High regulation
- Constant voltage and constant current operation
- Internal select for continuous or dynamic load
- Low ripple and noise
- Overload and reverse polarity protection
- 3½ Digit 0.5 inch LED Display
- Manufacturers part no. GW Instek GPR-3060D
| Number of Outputs |
1 |
| Power Rating |
180W |
| Input Voltage |
100 to 240V |
| Dimensions |
(L x W x H) 335 x 255 x 145mm |
| Output Connectors |
4mm binding post terminals |
| Output Current Max |
6A |
| Output Current Min |
0A |
| Output Voltage Max |
30V |
| Output Voltage Min |
0V |
| Programmable? |
No |
| Temperature Range |
0 to +40°C |